Honeywell Schnappschalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZ-2RL
Switch Snap Action N.O./N.C. SPDT Leaf Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Quick Connect Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Leaf Lever | SPDT | Screw Mount | Quick Connect | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RQ174-A2
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | High Overtravel Plunger | SPDT | Panel Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RQ1-P4
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | High Overtravel Plunger | SPDT | Panel Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RW80555113-A2
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-3RW822-A2 Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 480VAC 250VDC 186.42VA 1.81N Screw Mount |
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Screw | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
BZ-RW8422-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.56N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
V3L-3357 Switch Snap Action N.O./N.C. SPDT Screw Mount |
|
Honeywell | Schnappschalter | N.O./N.C. | SPDT | Screw Mount | Straight | No | No | No | No | EAR99 | No | ||||||||||||||||||
V7-1A23D8
Switch Snap Action N.O. SPST Plunger Quick Connect 5A 277VAC 74.57VA 1.47N Screw Mount
|
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | Screw Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
V7-1C29D7
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount
|
|
Honeywell | Schnappschalter | N.O. | Pin Plunger | SPST | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||
V7-1C37D8-000-1 Switch Snap Action N.C. SPST Plunger Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount |
|
Honeywell | Schnappschalter | N.C. | Plunger | SPST | Screw Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
V71K29E9
Switch Snap Action N.O. SPST Plunger 22A 125VAC 1491.4VA 2.21N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | 10000000 | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No | |||||||||||||
V7-2A17D8-022
Switch Snap Action N.O./N.C. SPDT Lever 5A 277VAC 74.57VA 0.39N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O./N.C. | Lever | SPDT | 10000000 | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No | |||||||||||||
V7-2B27E9 Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 277VAC 0.74N Screw Mount |
|
Honeywell | Schnappschalter | N.O. | Pin Plunger | SPST | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||
V7-3S17E9
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 250VAC 50N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | 10000000 | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No | |||||||||||||
V7-4A33E9-000-2 Switch Snap Action N.C. SPST Plunger Quick Connect 5A 277VAC 74.57VA 0.25N Screw Mount |
|
Honeywell | Schnappschalter | N.C. | Plunger | SPST | Screw Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
WM-1R369-AR4
Switch Snap Action N.C. SPST Plunger 22A 277VAC 372.85VA 4.73N Screw Mount Screw
|
|
Honeywell | Schnappschalter | N.C. | Plunger | SPST | Screw Mount | Screw | Straight | Silver Cadmium Oxide | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
111SM115-H2
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 5A 250VAC 30VDC 3.89N Thru-Hole
|
|
Honeywell | Schnappschalter | N.O./N.C. | Leaf Lever | SPDT | Through Hole | PC Pins | Straight | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||
111SM124-H2
Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 30VDC 3.89N Thru-Hole PC Pins
|
|
Honeywell | Schnappschalter | N.O./N.C. | Leaf Lever | SPDT | Through Hole | PC Pins | Straight | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||
111SM125-H2
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 5A 250VAC 30VDC 3.34N Thru-Hole
|
|
Honeywell | Schnappschalter | N.O./N.C. | Leaf Lever | SPDT | Through Hole | PC Pins | Straight | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||
111SM601-H4
Switch Snap Action N.O./N.C. SPDT Leaf Lever Quick Connect/Solder Lug 5A 250VAC 30VDC 1.95N Screw Mount
|
|
Honeywell | Schnappschalter | N.O./N.C. | Leaf Lever | SPDT | Screw Mount | Quick Connect/Solder Lug | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
1SM2 Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 5A 250VAC 30VDC 1.39N Screw Mount |
|
Honeywell | Schnappschalter | N.O./N.C. | Plunger | SPDT | Screw Mount | Solder Lug | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
22SM1-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount PC Turret
|
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | Screw Mount | Turret Solder | Straight | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||
2SE324 Switch Snap Action N.C. SPST Plunger Wire |
|
Honeywell | Schnappschalter | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
8AS252-BZ Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 480VAC 250VDC 186.42VA Panel Mount Quick Connect |
|
Honeywell | Schnappschalter | N.O./N.C. | High Overtravel Plunger | SPDT | 50000 | Panel Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No | |||||||||||||
ZX40E10S01-B Switch Snap Action N.O./N.C. SPDT 3A 125VAC Screw Mount |
Von 2,3668 € bis 2,3789 €
pro Stück
|
Honeywell | Schnappschalter | No | No | No | No | EAR99 | No |