onsemi Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Breakover Current - (mA) | Repetitive Peak Off-State Current - (mA) | Maximum Holding Current - (mA) | Maximum Gate Trigger Voltage - (V) | Surge Current Rating - (A) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAC8D
TRIAC 400V 80A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | TRIACs | 0.01 | 40 | 1.5 | 35 | 400 | 1.6@11A | 400 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | Yes | Yes | ||||||||||||
MAC223A6FP
TRIAC 400V 250A 3-Pin(3+Tab) TO-220 Full-Pak Box
|
|
onsemi | TRIACs | 0.01 | 50 | 2.5 | 75 | 400 | 1.85@35A | 400 | Box | 3 | TO-220 Full-Pak | TO | No | Unknown | No | No | No | No | No | No | ||||||||||||
Z0109MARLRPG
TRIAC 600V 8A 3-Pin TO-92 Fan-Fold
|
|
onsemi | TRIACs | 0.005 | 10 | 1.3 | 10 | 600 | 1.56@1.4A | 600 | Fan-Fold | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
2N5064G
SCR 200V 0.8A(RMS) 10A 3-Pin TO-92 Box
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 30(Typ) | 0.01 | 5 | 0.8 | 0.2 | 200 | 1.7@1.2A | 5 | 200 | 0.51 | 0.8 | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
MAC15A10FP
TRIAC 800V 150A 3-Pin(3+Tab) TO-220 Full-Pak Box
|
|
onsemi | TRIACs | 0.01 | 40 | 2.5 | 75 | 800 | 1.6@21A | 800 | Box | 3 | TO-220 Full-Pak | TO | No | Unknown | No | No | No | No | No | No | ||||||||||||
2N6073AG
TRIAC 400V 30A 3-Pin(3+Tab) TO-225 Box
|
|
onsemi | TRIACs | 0.01 | 15 | 2.5 | 10 | 400 | 2@6A | 400 | Box | 3 | TO-225 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MAC997B6G
TRIAC 400V 8A 3-Pin TO-92 Box
|
|
onsemi | TRIACs | 0.01 | 10 | 2.5 | 5 | 400 | 1.9@0.85A | 400 | Box | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
Z0103MARL1G
TRIAC 600V 8A 3-Pin TO-92 T/R
|
|
onsemi | TRIACs | 20 | 30(Typ) | 0.005 | 7 | 1.3 | 5 | 600 | 1.56@1.4A | 600 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MAC218A8
TRIAC 600V 100A 3-Pin(3+Tab) TO-220
|
|
onsemi | TRIACs | 0.01 | 50 | 2.5 | 75 | 600 | 2@11.3A | 600 | 3 | TO-220 | TO-220 | No | Unknown | No | No | No | No | No | No | |||||||||||||
2N6028RLRPG
Thyristor PUT 40V 5A 3-Pin TO-92 Fan-Fold
|
|
onsemi | Thyristors | PUT | 40 | 5 | 40 | 0.15 | Fan-Fold | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
MAC15SDG
TRIAC 400V 120A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | TRIACs | 75(Typ) | 0.01 | 10 | 1.5 | 5 | 400 | 1.8@21A | 400 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MAC9NG
TRIAC 800V 80A 3-Pin(3+Tab) TO-220AB Rail
|
|
onsemi | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||
2N6027RLRAG
Thyristor PUT 40V 5A 3-Pin TO-92 T/R
|
|
onsemi | Thyristors | PUT | 40 | 5 | 40 | 0.15 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
DB3TG
DIAC Diode 34V 0.015mA 2-Pin DO-35 T/R
|
|
onsemi | DIACs | 34 | 0.015 | 0.01 | Tape and Reel | 2 | DO-35 | DO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
2N6073BG
TRIAC 400V 30A 3-Pin(3+Tab) TO-225
|
|
onsemi | TRIACs | 0.01 | 15 | 2.5 | 5 | 400 | 2@6A | 400 | Box | 3 | TO-225 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
2N6403TG
SCR 400V 16A(RMS) 160A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||
T2800D
TRIAC 400V 100A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | TRIACs | 1 | 30 | 2.5 | 60 | 400 | 2@30A | 400 | Box | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||
MCR72-3G
SCR Diode 100V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 75 | 10(Typ) | 0.01 | 6 | 1.5 | 0.2 | 100 | 2@16A | 5 | 100 | Box | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
Z0107MARLRFG
TRIAC 600V 8A 3-Pin TO-92 Fan-Fold
|
|
onsemi | TRIACs | 0.005 | 10 | 1.3 | 7 | 600 | 1.56@1.4A | 600 | Fan-Fold | 3 | TO-92 | TO | No | Unknown | No | No | No | No | Yes | Yes | ||||||||||||
Z0109MARL1G
TRIAC 600V 8A 3-Pin TO-92 T/R
|
|
onsemi | TRIACs | 0.005 | 10 | 1.3 | 10 | 600 | 1.56@1.4A | 600 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
2N5061RLRAG
SCR 60V 0.8A(RMS) 10A 3-Pin TO-92 T/R
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 30(Typ) | 0.01 | 5 | 0.8 | 0.2 | 60 | 1.7@1.2A | 5 | 60 | 0.51 | 0.8 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
BTB12-600BW3G
TRIAC 600V 120A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | TRIACs | 50 | 0.005 | 50 | 1.7 | 50 | 600 | 1.55@17A | 600 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||
Z0103MNT1G
TRIAC 600V 8A 4-Pin(3+Tab) SOT-223
|
|
onsemi | TRIACs | 20 | 30(Typ) | 0.005 | 7 | 1.3 | 5 | 600 | 1.8@11A | 600 | Tape and Reel | EAR99 | ||||||||||||||||||||
MCR25D
Thyristor SCR 400V 300A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 0.01 | 40 | 1 | 30 | 400 | 1.8@50A | 400 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | Yes | Yes | ||||||||||||
2N6075BG
TRIAC 600V 30A 3-Pin(3+Tab) TO-225
|
Bestand
118
|
onsemi | TRIACs | 3 | TO-225 | No | No | No | No | EAR99 | No |