STMicroelectronics Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACST1235-7T
TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Tube
|
Bestand
2.900
1,0447 €
pro Stück
|
STMicroelectronics | TRIACs | 100 | 2000(Min) | 1 | 35 | 50 | 700 | 1.5@17A | 700 | 0.02 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
BTA12-700CWRG
Triac 700V 126A 3-Pin(3+Tab) To-220Ab Insulated Tube
|
|
STMicroelectronics | TRIACs | 100 | 1.5 | 35 | 35 | 700 | 1.6@17A | 700 | 0.01 | Tube | 3 | TO-220AB Insulated | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
BTA16-600CW TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Bulk |
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BTA25-700B
TRIAC Diode 700V 30A(RMS) 260A 3-Pin RD-91
|
|
STMicroelectronics | TRIACs | 50 | 250(Min) | 1.5 | 100 | 80 | 700 | 1.8@42A | 700 | 30 | 0.01 | 3 | RD-91 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
BTA40-700B
TRIAC 700V 315A 3-Pin RD-91
|
|
STMicroelectronics | TRIACs | 50 | 250(Min) | 1.5 | 100 | 80 | 700 | 1.8@60A | 700 | 0.01 | 3 | RD-91 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
BTB16-700SWRG
TRIAC 700V 168A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 50 | 40(Min) | 1.3 | 10 | 15 | 700 | 1.55@22.5A | 700 | 0.005 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
BTB16-700BWRG
TRIAC 700V 12A(RMS) 126A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 100 | 750(Typ) | 1.3 | 50 | 50 | 700 | 1.55@22.5A | 700 | 12 | 0.005 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
BTA08-700BRG
TRIAC 700V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 50 | 1.5 | 100 | 50 | 700 | 1.75@11A | 700 | 0.01 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | No | EAR99 | No | ||||||||||
BTB06-800SWRG
TRIAC 800V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 50 | 40(Min) | 1.3 | 10 | 15 | 800 | 1.55@8.5A | 800 | 6 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | No | ||||||||
T1235T-6I
TRIAC 600V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
1,3325 €
pro Stück
|
STMicroelectronics | TRIACs | 50 | 2000(Min) | 1.3 | 35 | 30 | 600 | 1.55@17A | 600 | 12 | 0.005 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
T435-700B-TR
TRIAC 700V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R
|
Von 0,425 € bis 0,4594 €
pro Stück
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TN3050H-12R7Y SCR Thyristor Automotive AEC-Q101 |
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
TS1220-600T
SCR 600V 12A(RMS) 115A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TYN810RG
SCR Diode 800V 10A(RMS) 105A 3-Pin(3+Tab) TO-220AB Tube
|
Von 0,9413 € bis 1,0201 €
pro Stück
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 50 | 200(Min) | 1.5 | 15 | 30 | 6.4 | 800 | 1.6@20A | 800 | 10 | 0.01 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
X0202DA 1BA2
Thyristor SCR 400V 25A 3-Pin TO-92 Bulk
|
Von 0,3449 € bis 0,3564 €
pro Stück
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 0.8 | 0.2 | 5 | 0.8 | 400 | 1.45@2.5A | 8(Min) | 400 | 0.005 | Bulk | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Z0109MUF
TRIAC 600V 8.5A 3-Pin SMB Flat T/R
|
Bestand
3.797
|
STMicroelectronics | TRIACs | 20 | 50(Min) | 1.3 | 10 | 10 | 600 | 1.6@1.4A | 600 | 0.005 | Tape and Reel | 3 | SMB Flat | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Z0109NA 2AL2
TRIAC 800V 8.5A 3-Pin TO-92 T/R
|
|
STMicroelectronics | TRIACs | 20 | 50(Min) | 1.3 | 10 | 10 | 800 | 1.6@1.4A | 800 | 0.005 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||
Z0409MF 1AA2
TRIAC 600V 4A(RMS) 21A 3-Pin TO-202 Bag
|
|
STMicroelectronics | TRIACs | 20 | 100(Min) | 1.3 | 10 | 10 | 600 | 2@5.5A | 600 | 4 | 0.005 | Bag | 3 | TO-202 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
X0402MF 0AA2 Thyristor SCR 600V 33A 3-Pin TO-202 Tube |
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 50 | 10(Min) | 0.8 | 0.2 | 5 | 0.9 | 600 | 1.8@8A | 8(Min) | 600 | 0.005 | Tube | 3 | TO-202 | TO | No | No | No | No | No | EAR99 | No | |||||||
X0225MA 1DA2
SCR 600V 1.25A(RMS) 25A 3-Pin TO-92
|
Bestand
5.022
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
X0402NF 1AA2
Thyristor SCR 800V 33A 3-Pin TO-202 Bulk
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 50 | 10(Min) | 0.8 | 0.2 | 5 | 0.9 | 800 | 1.8@8A | 8(Min) | 800 | 0.005 | Bag | 3 | TO-202 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
Z0110DN 5AA4
TRIAC 400V 1A(RMS) 8.5A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | TRIACs | 50 | 100(Min) | 1.5 | 25 | 25 | 400 | 1.8@1.4A | 400 | 1 | 0.01 | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
Z0410MF 1AA2
TRIAC 600V 4A(RMS) 21A 3-Pin TO-202 Bag
|
|
STMicroelectronics | TRIACs | 20 | 200(Min) | 1.3 | 25 | 25 | 600 | 2@5.5A | 600 | 4 | 0.005 | Bag | 3 | TO-202 | TO | No | No | No | No | No | EAR99 | No | ||||||||
T1210T-8T
TRIAC 800V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 100 | 250(Min) | 1.3 | 10 | 15 | 800 | 1.55@17A | 800 | 12 | 0.0075 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
T1635-700G-TR
TRIAC 700V 16A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R
|
Von 0,6291 € bis 0,6606 €
pro Stück
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | No |