WIMA Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance - (Ohm) | Special Features | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Suppression Class | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPX21W3470FK00MSSD
Cap Film Suppression X2 0.47uF 275VAC Paper 20% (33 X 13 X 25mm) Radial 27.5mm 110°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.47uF | 20% | 275VAC | Paper | 33 X 13 X 25 | X2 | 27.5 | Radial | 25(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
MPY20W1470FB00MI00
Cap Film Suppression Y2 0.0047uF 1000VDC/250VAC Paper 20%( 13.5 X 5 X 10mm) Radial 10mm 110°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.0047uF | 20% | 1000VDC|250VAC | Paper | 13.5 X 5 X 10 | Y2 | 10 | Radial | 10(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
SMDTC04220TB00KQ00
Cap Film 2.2uF 63V PET 10% (7.2 X 6.1 X 5mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 2.2uF | 10% | 63VDC|40VAC | PET | 7.2 X 6.1 X 5 | N/R | 2824 | N/R | 5 | N/R | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||
MKS2C042201K00KO00 Cap Film 2.2uF 63V PET 10% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll |
|
WIMA | Kondensator, Kunststofffilm | 2.2uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | 7.2 X 7.2 X 13 | 5 | N/R | Radial | 13(Max) | N/R | Non Polar | Tape and Roll | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKS2C044701M00KSSD
Cap Film 4.7uF 63V PET 10% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 4.7uF | 10% | 40VAC|63VDC | PET | Plastic Rectangular Can | 7.2 X 8.5 X 14 | 5 | Radial | 14(Max) | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
MKS4C042204C00KSSD
Cap Film 2.2uF 63V PET 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 2.2uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | 18 X 6 X 12.5 | 15 | N/R | Radial | 12.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
MKS4F031003C00MSSD
Cap Film 0.1uF 250V PET 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 20% | 250VDC|160VAC | PET | Plastic Rectangular Can | 13 X 4 X 9 | 10 | N/R | Radial | 9(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
MKS4J033305D00KSSD
Cap Film 0.33uF 630V PET 10%( 26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.33uF | 10% | 630VDC|400VAC | PET | Plastic Rectangular Can | 26.5 X 7 X 16.5 | 22.5 | N/R | Radial | 16.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKX21W33304J00MSSD Cap Film Suppression X2 0.33uF 275VAC PP 20% (18 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 105°C Bulk |
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.33uF | 20% | 275VAC | PP | Plastic Rectangular Can | 18 X 9 X 16 | X2 | 15 | Radial | 16(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||
MKX2AW41005I00KSSD
Cap Film Suppression X2 1uF 305VAC PP 10%( 26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 1uF | 10% | 305VAC | PP | Plastic Rectangular Can | 26.5 X 11 X 21 | X2 | 22.5 | Radial | 21(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
MPY20W1220FA00MI00
Cap Film Suppression Y2 0.0022uF 1000VDC/250VAC Paper 20%( 13.5 X 4 X 8.5mm) Radial 10mm 110°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.0022uF | 20% | 1000VDC|250VAC | Paper | 13.5 X 4 X 8.5 | Y2 | 10 | Radial | 8.5(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
SMDTD03220QA00KS00 Cap Film 0.22uF 100V PET 10% (5.7 X 5.1 X 3.5mm) 125°C Bulk |
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 10% | 100VDC|63VAC | PET | 5.7 X 5.1 X 3.5 | N/R | 2220 | N/R | 3.5 | N/R | Non Polar | Bulk | No | No | No | No | EAR99 | No | No | |||||||||||||
MKS4F033302F00KSSD Cap Film 0.33uF 250V PET 10% (10.3 X 5.7 X 12.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.33uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | 10.3 X 5.7 X 12.5 | 7.5 | N/R | Radial | 12.5(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||
MKS4J041506F00MSSD
Cap Film 1.5uF 630V PET 20%( 31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1.5uF | 20% | 630VDC|400VAC | PET | Plastic Rectangular Can | 31.5 X 15 X 26 | 27.5 | N/R | Radial | 26(Max) | N/R | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
SMDNC03680TB00KQ00 Metallized Polyethylene SMD Film Capacitors |
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 63VDC | PEN | 7.2 X 6.1 X 5 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MPX20W3100FG00MSSD
Cap Film Suppression X2 0.1uF 250VAC Paper 20%( 19 X 10 X 18mm) Radial 15mm 110°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.1uF | 20% | 250VAC | Paper | 19 X 10 X 18 | X2 | 15 | Radial | 18(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
SMDTD03470TB00KQ00
Cap Film 0.47uF 100V PET 10% (7.2 X 6.1 X 5mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 10% | 100VDC|63VAC | PET | 7.2 X 6.1 X 5 | N/R | 2824 | N/R | 5 | N/R | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||
MKS4O133305I00KH00 Cap Film 0.33uF 1000V PET 10% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 T/R |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.33uF | 10% | 1000VDC|400VAC | PET | Plastic Rectangular Can | 26.5 X 11 X 21 | 22.5 | Radial | 21(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
MKX21W33304M00MSSD Cap Film Suppression X2 0.33uF 275VAC PP 20% (18 X 11 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Bulk |
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.33uF | 20% | 275VAC | PP | Plastic Rectangular Can | 18 X 11 X 14 | X2 | 15 | Radial | 14(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||
MKX2AW31004B00KSSD
Cap Film Suppression X2 0.1uF 305VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.1uF | 10% | 305VAC | PP | Plastic Rectangular Can | 18 X 5 X 11 | X2 | 15 | Radial | 11(Max) | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||
SNMPJ042207G1AKS00 Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive... |
|
WIMA | Kondensator, Kunststofffilm | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
MPY20W2150FD00MSSD
Cap Film Suppression Y2 0.015uF 1000VDC/250VAC Paper 20%( 19 X 6 X 14mm) Radial 15mm 110°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.015uF | 20% | 1000VDC|250VAC | Paper | 19 X 6 X 14 | Y2 | 15 | Radial | 14(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||
MKP1G023303F00JSSD
Cap Film 0.033uF 400V PP 5% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.033uF | 5% | 250VAC|400VDC | PP | Plastic Rectangular Can | 13 X 5 X 11 | 10 | Radial | 11(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
MKP1J034706B00MSSD Cap Film 0.47uF 630V PP 20%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.47uF | 20% | 400VAC|630VDC | PP | Plastic Rectangular Can | 31.5 X 11 X 21 | 27.5 | Radial | 21(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||
MKP1T031006B00KSSD
Cap Film 0.1uF 1600V PP 10% (31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 1600VDC|650VAC | PP | Plastic Rectangular Can | 31.5 X 11 X 21 | 27.5 | Radial | 21(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |