Nichicon Kondensatoren, Aluminiumkondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVR1A222MPD1TD
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 85°C Ammo
|
Bestand
30
Von 0,0727 € bis 0,0752 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | 1100 | 4@1Min|3@2Min | 2000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 20 | Polar | Ammo | 26 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UHW2A101MHD6TO
Cap Aluminum Lytic 100uF 100V 20%( 12.5 X 15mm) Radial 5mm 1430mA 12000h 105°C Ammo
|
Bestand
3.875
0,4695 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 1430 | 100@2Min | 12000 | Low Impedance|Miniature Sized | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 15 | Polar | 8 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UPW1V151MPD
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105°C Automotive AEC-Q200 Bulk
|
Bestand
5.774
0,0947 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | Low | 555 | 157.5@1Min | 3000 | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
LGM2W471MELC30
Cap Aluminum Lytic 470uF 450V 20% (35 X 30mm) Snap-In 10mm 1000mA 2000h 105°C Bulk
|
Bestand
64
10,5426 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 1000 | 1450@5Min | 2000 | Aluminum Cylindrical Can | Snap-In | 10 | 35 X 30 | Polar | Bulk | 20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
LGU2D331MELY
Cap Aluminum Lytic 330uF 200V 20% (20 X 35mm) Snap-In 10mm 1200mA 3000h 105°C Bulk
|
Bestand
231
Von 1,5554 € bis 2,6549 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 200VDC | Low | 1200 | 770@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 20 X 35 | Polar | Bulk | 15 | No | No | No | No | No | EAR99 | No | |||||||
UWT1V330MCL1GB
Cap Aluminum Lytic 33uF 35V 20% (8 X 5.4mm) SMD 59mA 1000h 105°C Automotive AEC-Q200 T/R
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | 59 | 11.55@2Min | 1000 | Cylindrical | 8 X 5.4 | Polar | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||
UVR1E101MED1TA
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 190mA 2000h 85°C Ammo
|
Bestand
6.000
0,0426 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 190 | 75@1Min|25@2Min | 2000 | Aluminum Cylindrical Can | Radial | 5 | 6.3 X 11 | Polar | Ammo | 16 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UCD1E222MNQ1MS
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive AEC-Q200 T/R
|
Bestand
2
0,8633 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 1800 | 550@2Min | 5000 | Low Impedance | Cylindrical | 16 X 16.5 | Polar | Tape and Reel | 16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
UEP2A470MHD
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 20mm) Radial 5mm 170mA 1000h 105°C Bulk
|
Bestand
600
0,6125 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | 170 | 141@5Min | 1000 | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 20 | Non Polar | Bulk | 10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
LGN2H221MELB45
Cap Aluminum Lytic 220uF 500V 20% (30 X 45mm) Snap-In 10mm 1020mA 3000h 105°C Bulk
|
Bestand
259
4,9769 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 500VDC | 1020 | 990@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 30 X 45 | Polar | Bulk | 20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
UPJ1E392MHD
Cap Aluminum Lytic 3900uF 25V 20% (16 X 40mm) Radial 7.5mm 2530mA 5000h 105°C Bulk
|
Bestand
50
1,5416 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 25VDC | Low | 2530 | 2925@1Min | 5000 | High Reliability|Low Impedance | Aluminum Cylindrical Can | Radial | 7.5 | 16 X 40 | Polar | Bulk | 18 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
UVP2A220MPD1TD
Cap Aluminum Lytic 22uF 100V 20% (10 X 16mm) Radial 5mm 135mA 2000h 85°C Automotive AEC-Q200 Ammo
|
Bestand
15
Von 0,1084 € bis 0,1103 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | 135 | 66@5Min | 2000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 16 | Non Polar | Ammo | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
UVR1V101MED1TD
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 210mA 2000h 85°C Ammo
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 210 | 105@1Min|35@2Min | 2000 | Aluminum Cylindrical Can | Radial | 2.5 | 6.3 X 11 | Polar | Ammo | 14 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UUD1H221MNL1GS
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
12.000
Von 0,2293 € bis 0,2964 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 670 | 110@2Min | 5000 | Low Impedance | Cylindrical | 10 X 10 | Polar | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
UPM1J100MDD1TD
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 67mA 2000h 105°C Ammo
|
Bestand
6.490
0,0951 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 63VDC | Low | 67 | 18.9@1Min | 2000 | Aluminum Cylindrical Can | Radial | 2.5 | 5 X 11 | Polar | Ammo | 8 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
UWT0J220MCL1GB
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C Automotive AEC-Q200 T/R
|
Bestand
8.000
Von 0,062 € bis 0,0626 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 6.3VDC | 22 | 3@2Min | 1000 | Cylindrical | 4 X 5.4 | Polar | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||
UCW1H470MNL1GS
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 350mA 7000h 105°C Automotive AEC-Q200 T/R
|
Bestand
795
Von 0,1786 € bis 0,2917 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 350 | 23.5@2Min | 7000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
UVR1J330MED
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 140mA 2000h 85°C Bulk
|
Bestand
8.000
0,061 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 63VDC | 140 | 62.37@1Min|20.79@2Min | 2000 | Aluminum Cylindrical Can | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | 10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UCY2G100MPD
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 150mA 10000h 105°C Bulk Automotive AEC-Q200
|
Bestand
17.393
Von 0,2456 € bis 0,6567 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | Low | 150 | 10000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 16 | Polar | Bulk | 24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
UPM1A471MPD6
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 535mA 5000h 105°C Bulk
|
Bestand
1.847
0,1336 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 475 | 141@1Min | 5000 | High Reliability|Low Impedance | Aluminum Cylindrical Can | Radial | 5 | 10 X 12.5 | Polar | Bulk | 19 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
UVY2A100MDD
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 50mA 1000h 105°C Bulk
|
Bestand
5.000
0,049 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | 50 | 30@1Min|10@2Min | 1000 | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | Bulk | 8 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UVR1V222MHD1TN
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1800mA 2000h 85°C Ammo
|
Bestand
500
Von 0,366 € bis 0,5984 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | 1800 | 770@2Min|2310@1Min | 2000 | Aluminum Cylindrical Can | Radial | 7.5 | 16 X 25 | Polar | Ammo | 16 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UVZ2V100MPD
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Bulk
|
Bestand
971
0,2594 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 350VDC | 80 | 240@1Min | 2000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 20 | Polar | Bulk | 25 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
UWD1H470MCL1GS
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 185mA 2000h 105°C Automotive AEC-Q200 T/R
|
Bestand
39
0,2306 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 185 | 23.5@2Min | 2000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
UPM1V151MPD6TD
Cap Aluminum Lytic 150uF 35V 20%( 10 X 12.5mm) Radial 5mm 475mA 5000h 105°C Ammo
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | Low | 435 | 157.5@1Min | 5000 | High Reliability|Low Impedance | Aluminum Cylindrical Can | Radial | 5 | 10 X 12.5 | Polar | Ammo | 12 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |